TruComponents 660053 LED Green 110 V/240 V

MPN
660053
EAN-13
4064161194202
Order Code
66-0053
Country of Origin
China
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.30
3+ £5.05
5+ £4.82
10+ £4.71
25+ £4.61
50+ £4.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

Tru Components Singular type LED block / 110 V, 240 V / Green - LED block for Ø22/25 Selector switch, 110-220 V/AC 50/60 Hz. Singular type Green LED Block
Type LED Block
Switch Function N/A
Voltage Rating 110V/240V
Current Rating 10mA
Colour Green
Connection Screw terminal
Dim (L x W x H) 37.8 x 10.2 x 38.7 mm
Height 38.7mm
Length 37.8mm
Misc Attribute 1 Singular type LED block
Misc Attribute 2 SA-LAG
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot