TruComponents 660049 LED White 12 V/24 V

MPN
660049
EAN-13
4064161195780
Order Code
66-0049
Country of Origin
China
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.74
3+ £5.47
5+ £5.22
10+ £5.10
25+ £4.99
50+ £4.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 242 in stock

Tru Components Modular type LED block / 12 V, 24 V / White - LED block for Ø22/25 Selector switch, 12-24 V/AC 50/60 Hz, 12-24 V/DC. Modular type LED Block
Type LED Block
Switch Function N/A
Voltage Rating 12V/24V
Current Rating 20mA
Colour White
Connection Screw terminal
Dim (L x W x H) 37.8 x 10.2 x 38.7 mm
Height 38.7mm
Length 37.8mm
Misc Attribute 1 Modular type LED block
Misc Attribute 2 SA-LDM
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot