TruComponents 660022 Pushbutton square Red (transparent)

MPN
660022
EAN-13
4064161219493
Order Code
66-0022
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.67
3+ £2.55
5+ £2.43
10+ £2.38
25+ £2.33
50+ £2.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

The Tru Components 660022 Pushbutton is a square-shaped switch designed for various electronic applications. It features a transparent red finish, allowing for visibility of the internal LED or indicator light when activated.
Type Pushbutton
Switch Function Momentary
Voltage Rating N/A
Current Rating N/A
Connection External contact
Dim (L x W x H) 48.1 x 30.4 x 35.8 mm
Factory colour Red (transparent)
Front panel cut-out 22.5mm
Height 35.8mm
Length 48.1mm
Maximum Temperature 55°C
Min. temperature -15°C
Misc Attribute S2PRSU-P3R
Recess Diameter 22mm
Switch/button features square
Weight 15.5g
Width 30.4mm

Reviews

Be the first to submit a review

Trustpilot