TruComponents 660021 Pushbutton square Red

MPN
660021
EAN-13
4064161219486
Order Code
66-0021
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.23
3+ £3.07
5+ £2.93
10+ £2.87
25+ £2.81
50+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

The Tru Components 660021 Pushbutton Square Red is a reliable and versatile pushbutton switch designed for efficient user interaction in various applications. It features a square shape with a bright red color, making it easily identifiable in control panels or machinery
Type Pushbutton
Switch Function Momentary
Voltage Rating N/A
Current Rating N/A
Connection External contact
Dim (L x W x H) 48.1 x 30.4 x 35.8 mm
Factory colour Red
Front panel cut-out 22.5mm
Height 35.8mm
Length 48.1mm
Maximum Temperature 55°C
Min. temperature -15°C
Misc Attribute S2PRS-P1R
Recess Diameter 22mm
Switch/button features square
Weight 15.5g
Width 30.4mm

Reviews

Be the first to submit a review

Trustpilot