TruComponents 660019 Pushbutton round Red

MPN
660019
EAN-13
4064161219462
Order Code
66-0019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.89
3+ £2.76
5+ £2.63
10+ £2.57
25+ £2.52
50+ £2.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The Tru Components 660019 Pushbutton Round Red is a high-quality pushbutton switch designed for various electronic control applications. With its round shape and vibrant red color, it allows for easy identification and operation in both industrial and consumer environments
Type Pushbutton
Switch Function Momentary
Voltage Rating N/A
Current Rating N/A
Connection External contact
Dim (L x W x H) 48.1 x 30.4 x 33.6 mm
Factory colour Red
Front panel cut-out 22.5mm
Height 33.6mm
Length 48.1mm
Maximum Temperature 55°C
Min. temperature -15°C
Misc Attribute S2PR-P1R
Recess Diameter 22mm
Switch/button features round
Weight 14.5g
Width 30.4mm

Reviews

Be the first to submit a review

Trustpilot