TruComponents 660018 Double head pushbutton Green/Red

MPN
660018
EAN-13
4064161219455
Order Code
66-0018
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.57
3+ £6.26
5+ £5.97
10+ £5.84
25+ £5.71
50+ £5.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 172 in stock

The Tru Components 660018 Double Head Pushbutton Switch features a dual-color design with green and red heads, suitable for a variety of applications in controlling electrical circuits. Designed for easy installation, it typically has a robust mechanical structure, ensuring durability and reliability
Type Pushbutton
Voltage Rating N/A
Current Rating N/A
Colour Green, Red
Connection External contact
Dim (L x W x H) 55.1 x 30.4 x 33.5 mm
Front panel cut-out 22.5mm
Height 33.5mm
Length 55.1mm
Lighting Type LED
Misc Attribute S2TR-P3W
Recess Diameter 22mm
Width 30.4mm

Reviews

Be the first to submit a review

Trustpilot