TruComponents 660016 Pushbutton Button Green

MPN
660016
EAN-13
4064161219417
Order Code
66-0016
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.57
3+ £4.35
5+ £4.16
10+ £4.06
25+ £3.98
50+ £3.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

Tru Components 660016 is a green pushbutton switch designed for various electronic and electrical applications. This pushbutton features a momentary action, meaning it remains engaged only while pressed and returns to its default state when released.
Type Pushbutton
Switch Function Momentary
Voltage Rating N/A
Current Rating N/A
Connection External contact
Dim (L x W x H) 48.1 x 40 x 34 mm
Factory colour Green
Front panel cut-out 30.5mm
Height 34mm
Length 48.1mm
Maximum Temperature 55°C
Min. temperature -15°C
Misc Attribute S3PR-P1g
Operation type Button
Recess Diameter 30mm
Weight 21.5g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot