TruComponents 660013 Pushbutton Button Green (transparent)

MPN
660013
EAN-13
4064161219387
Order Code
66-0013
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.98
3+ £2.84
5+ £2.71
10+ £2.65
25+ £2.59
50+ £2.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

The Tru Components 660013 Pushbutton Button in green (transparent) is an essential component designed for easy integration into various electronic projects and devices. This pushbutton switch features a clear green housing that allows for visible activation confirmation, making it ideal for indicators and control applications.
Type Pushbutton
Switch Function Momentary
Voltage Rating N/A
Current Rating N/A
Connection External contact
Dim (L x W x H) 48.1 x 36 x 34 mm
Factory colour Green (transparent)
Front panel cut-out 30.5mm
Height 34mm
Length 48.1mm
Maximum Temperature 55°C
Min. temperature -15°C
Misc Attribute S3PFU-P3g
Operation type Button
Recess Diameter 30mm
Weight 21.5g
Width 36mm

Reviews

Be the first to submit a review

Trustpilot