TruComponents 660012 Pushbutton Button Black

MPN
660012
EAN-13
4064161219370
Order Code
66-0012
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.12
3+ £5.82
5+ £5.56
10+ £5.44
25+ £5.32
50+ £5.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

The Tru Components 660012 Pushbutton is a black, momentary switch designed for various electronic applications. It features a robust design that offers reliable performance, making it suitable for use in control panels, appliances, and industrial equipment
Type Pushbutton
Switch Function Momentary
Voltage Rating N/A
Current Rating N/A
Connection External contact
Dim (L x W x H) 48.1 x 36 x 34 mm
Factory colour Black
Front panel cut-out 30.5mm
Height 34mm
Length 48.1mm
Maximum Temperature 55°C
Min. temperature -15°C
Misc Attribute S3PF-P1K
Operation type Button
Recess Diameter 30mm
Weight 21.5g
Width 36mm

Reviews

Be the first to submit a review

Trustpilot