TruComponents 656599 Clinometer Reading range 180 ° (max) Solder pins

MPN
656599
EAN-13
2050005027296
Order Code
65-6599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.646
25+ £0.616
50+ £0.589
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,967 in stock

The Tru Components 656599 Clinometer features a maximum reading range of 180 degrees and is designed with solder pins for easy integration into various electronic applications.
Type Clinometer
Connector Solder pins
Operating Current 5mA
Operating Voltage 6 V (max)
(Ø) 5.2mm
Length 22mm
Max. operating voltage 6V
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute TC-SW-520
Reading range (max.) 180 ° (max)

Reviews

Be the first to submit a review

Trustpilot