TruComponents 656561 level gauge Operating voltage (range): 10 - 24 V 1pc

MPN
656561
EAN-13
4064161235080
Order Code
65-6561
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.02
3+ £27.45
5+ £26.04
10+ £24.77
25+ £23.62
50+ £22.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

TRU COMPONENTS level sensor with a cable length of 30 cm.
Type Fluid Level Gauge
Cable Length 30cm
Connector Cable, open end
Enclosure material Polysulfone
IP Rating IP67
Max. media temperature 55°C
Max. operating pressure 7bar
Max. operating voltage 24V
Media temperature (min.) -20°C
Min. operating voltage 10V
Misc Attribute TC-10531312
Operating Voltage 10 - 24 V
Outputs PNP
Plastic free packaging Plastic-free packaging
Switching current (max.) 100mA

Reviews

Be the first to submit a review

Trustpilot