TruComponents 656560 level gauge DTM12H-INSF PNP Operating voltage: 10-24V 1pc

MPN
656560
EAN-13
4064161235073
Order Code
65-6560
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.04
3+ £27.47
5+ £26.06
10+ £24.79
25+ £23.64
50+ £22.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 143 in stock

TRU COMPONENTS level sensor with a cable length of 30 cm.
Type Fluid Level Gauge
Cable Length 30cm
Connector Cable, open end
Enclosure material Polysulfone
IP Rating IP67
Max. media temperature 55°C
Max. operating pressure 7bar
Max. operating voltage 24V
Media temperature (min.) -20°C
Min. operating voltage 10V
Misc Attribute DTM12H-INSF PNP
Operating Voltage 10 - 24 V
Outputs PNP
Plastic free packaging Plastic-free packaging
Switching current (max.) 100mA

Reviews

Be the first to submit a review

Trustpilot