TruComponents 656558 Moisture sensor module 20 - 90 RH 31 x 18 x 9.7 mm

MPN
656558
EAN-13
2050004890761
Order Code
65-6558
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.97
3+ £10.38
5+ £9.85
10+ £9.37
25+ £8.93
50+ £8.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

This humidity sensor module consists of the sensor element and a wiring, a linear dc voltage output signal for measured values between 0 and 100% relative humidity. This makes it much easier to access to applications or the coupling to a controller.
Type Moisture Sensor
Output Type Voltage
Mounting Solder
Voltage Rating 5 V DC
Accuracy ± 5 RH
Connector Pin strip
Dimensions (L x W x H) 31 x 18 x 9.7 mm
Height 9.7mm
Length 31mm
Max. Current Consumption 2mA
Max. operating voltage 5V DC
Maximum Temperature +60°C
Min. operating voltage 5V DC
Min. temperature 0°C
Misc Attribute HMZ-333A1
Output signal (max.) 3.3V
Output signal (min.) 0V
Reading range 20 - 90 RH
Reading range (max.) 90 RH
Reading range (min.) 20 RH
Width 18mm

Reviews

Be the first to submit a review

Trustpilot