TruComponents 656552 Temperature sensor -30-+105 °C 10 kΩ 3950 K

MPN
656552
EAN-13
4016139264585
Order Code
65-6552
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.15
3+ £2.03
5+ £1.93
10+ £1.83
25+ £1.75
50+ £1.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,487 in stock

Temperature sensor in stainless steel housing for virtually unlimited applications. Ideal for use in household appliances, heating control, cooling, temperature entry/ monitoring, etc.
Type Temperature Sensor
Connection Type Cable, open end
Accuracy 1%
Cable Length 0.6m
Dim (Ø x L) 5 mm x 25 mm
Enclosure material Stainless steel
Length 25mm
Max. operating voltage 5V DC
Misc Attribute MJSTS-103-3950-1-600-3D
Operating Voltage 5 V DC (max)
Probe Diameter 5mm
Resistance 10kΩ
Resistance reference +25°C
Temperature Coefficient 3950K
Temperature reading range -30 up to +105°C
Temperature reading range (max.) +105°C
Temperature reading range (min.) -30°C

Reviews

Be the first to submit a review

Trustpilot