TruComponents 656467 Jumper wire 2x0.20mm² Red/Wh 10m

MPN
656467
EAN-13
4053199007325
Order Code
65-6467
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £0.077
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 763 in stock

For the hobbyist. Tru Components 656467 Jumper Wire is a high-quality electrical wire designed for various electronic applications. Featuring a stranded construction of 2x0.20mm², the wire offers flexibility and ease of use, making it ideal for breadboarding and prototyping
Colour Red, White
Conductor Cross Section 0.20mm²
Number of Cores 2
Insulation Material Plastic insulatation
Length 10m
Type Cable
Cable Diameter 0.90mm
Core layout 2 X 0.5 mm
Hole Ø (coil) 25mm
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -20°C
Nominal Voltage 48V
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot