TruComponents 656451 Stranded 0.50mm² Grey 10m

Image Representative of Range

TruComponents 656451 Stranded 0.50mm² Grey 10m

MPN
656451
EAN-13
4016139091549
Order Code
65-6451
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.07
3+ £2.92
5+ £2.78
10+ £2.65
25+ £2.54
50+ £2.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 200 in stock

Tru Components 656451 is a stranded electrical wire designed for versatile applications in both industrial and residential settings. With a cross-sectional area of 0.50mm², this grey wire is suitable for a range of wiring tasks, particularly in situations requiring flexibility and resilience
Colour Grey
Conductor Cross Section 0.5mm²
Number of Cores 1
Length 10m
Type Cable
Core layout 16 x 0.20mm

Reviews

Be the first to submit a review

Trustpilot