TruComponents 656450 Stranded 0.50mm² Wh 10m

Image Representative of Range

TruComponents 656450 Stranded 0.50mm² Wh 10m

MPN
656450
EAN-13
4016139091532
Order Code
65-6450
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.12
3+ £2.96
5+ £2.82
10+ £2.69
25+ £2.58
50+ £2.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 252 in stock

Tru Components 656450 is a stranded wire featuring a cross-sectional area of 0.50mm², designed for various electrical applications. This product comes in a 10-meter length and is known for its flexibility and conductivity, making it suitable for tasks that require a reliable connection
Colour White
Conductor Cross Section 0.5mm²
Number of Cores 1
Length 10m
Type Cable
Core layout 16 x 0.20mm

Reviews

Be the first to submit a review

Trustpilot