TruComponents 656449 Stranded 0.50mm² Blk 10m

Image Representative of Range

TruComponents 656449 Stranded 0.50mm² Blk 10m

MPN
656449
EAN-13
4016139091525
Order Code
65-6449
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.09
3+ £2.94
5+ £2.80
10+ £2.67
25+ £2.56
50+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

Tru Components 656449 is a stranded copper wire with a cross-sectional area of 0.50mm², designed for various electrical applications where flexibility and reliable conductivity are essential
Colour Black
Conductor Cross Section 0.5mm²
Number of Cores 1
Length 10m
Type Cable
Core layout 16 x 0.20mm

Reviews

Be the first to submit a review

Trustpilot