TruComponents 656448 Stranded 0.75mm² Grey 20m

Image Representative of Range

TruComponents 656448 Stranded 0.75mm² Grey 20m

MPN
656448
EAN-13
4016139091501
Order Code
65-6448
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.37
3+ £6.05
5+ £5.76
10+ £5.50
25+ £5.26
50+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

Tru Components 656448 Stranded 0.75mm² Grey 20m is a high-quality electrical cable designed for various applications, including automotive and domestic wiring.
Colour Grey
Conductor Cross Section 0.75mm²
Number of Cores 1
Length 20m
Type Cable
Core layout 27 x 0.19mm
Hole Ø (coil) 35mm
Packaged Yes

Reviews

Be the first to submit a review

Trustpilot