TruComponents 656447 Stranded 0.75mm² Grey 10m

MPN
656447
EAN-13
4016139091488
Order Code
65-6447
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.00
3+ £4.75
5+ £4.52
10+ £4.32
25+ £4.13
50+ £3.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 111 in stock

Tru Components 656447 Stranded 0.75mm² Grey cable is a high-quality electrical wire designed for various applications, including internal wiring, power distribution, and general electrical installations
Colour Grey
Conductor Cross Section 0.75mm²
Number of Cores 1
Length 10m
Type Cable
Core layout 27 x 0.19mm
Hole Ø (coil) 35mm
Packaged Yes

Reviews

Be the first to submit a review

Trustpilot