TruComponents 656445 Jumper wire 2x0.20mm² Red/Wh 20m

MPN
656445
EAN-13
4016139278551
Order Code
65-6445
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.47
3+ £2.34
5+ £2.23
10+ £2.13
25+ £2.04
50+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

For the hobbyist. Tru Components 656445 jumper wire features a cross-sectional area of 2x0.20mm² and is designed for a wide range of electrical applications. This wire is available in a striking red and white color combination, enhancing visibility and ensuring clear identification in wiring setups.
Colour Red, White
Conductor Cross Section 0.20mm²
Number of Cores 2
Insulation Material Insulation: plastic
Length 20m
Type Cable
Cable Diameter 0.90mm
Core layout 2 X 0.5 mm
Hole Ø (coil) 25mm
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -20°C
Nominal Voltage 48V
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot