TruComponents 656444 Stranded LiY-Z 2x0.14mm² Red/Blk 20m

MPN
656444
EAN-13
4016139269658
Order Code
65-6444
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.07
3+ £2.92
5+ £2.78
10+ £2.65
25+ £2.54
50+ £2.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 263 in stock

CCA describes bi-metallic single and multi-wired lines/cables that are copper-plated with an aluminium core for high-frequency usage areas. Specification explanation: The "skin-effect", also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density inside the conductor reduces compared to that at the outer surface as the frequency increases.
Colour Red, Black
AWG 26AWG
Conductor Cross Section 0.14mm²
Number of Cores 2
Insulation Material PVC
Length 20m
Type LiY-Z
Height 1.3mm
Max. temperature range (fixed installation) +70°C
Maximum Wire Size AWG 26
Min. temperature range (fixed installation) -20°C
Nominal Voltage 48V
Packaged Yes
Sold by Metre No
Width 2.7mm

Reviews

Be the first to submit a review

Trustpilot