TruComponents 656443 Stranded 3x0.14mm² Yel/Red/Grn 25m

MPN
656443
EAN-13
4016139269504
Order Code
65-6443
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.98
3+ £12.34
5+ £11.75
10+ £11.21
25+ £10.73
50+ £10.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

Tru Components 656443 is a stranded electrical wire featuring three cores with a cross-sectional area of 0.14 mm², designed for versatile applications in various electrical projects.
Colour Yellow, Red, Green
Conductor Cross Section 0.14mm²
Number of Cores 3
Insulation Material PVC
Length 25m
Type Cable
Height 1.3mm
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -10°C
Packaged Yes
Sold by Metre No
Width 3.9mm

Reviews

Be the first to submit a review

Trustpilot