TruComponents 656436 Stranded LiY-Z 2x0.14mm² Red/Blk 10m

MPN
656436
EAN-13
4016139235844
Order Code
65-6436
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.86
5+ £1.77
10+ £1.69
25+ £1.62
50+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 540 in stock

Tru Components 656436 stranded LiY-Z 2x0.14mm² cable is a high-quality two-core wire designed for various electrical applications. With a cross-sectional area of 0.14mm², it offers flexibility and ease of installation, making it suitable for use in electronic and automotive projects
Colour Red, Black
AWG 26AWG
Conductor Cross Section 0.14mm²
Number of Cores 2
Insulation Material PVC
Length 10m
Type LiY-Z
Height 1.3mm
Max. temperature range (fixed installation) +70°C
Maximum Wire Size AWG 26
Min. temperature range (fixed installation) -20°C
Nominal Voltage 48V
Packaged Yes
Sold by Metre No
Width 2.7mm

Reviews

Be the first to submit a review

Trustpilot