TruComponents 656434 Jumper wire 2x0.20mm² Red/Wh 5m

MPN
656434
EAN-13
4016139235813
Order Code
65-6434
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.14
10+ £1.09
25+ £1.04
50+ £0.993
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 176 in stock

For the hobbyist. Tru Components 656434 Jumper Wire is a high-quality electrical component designed for various electronic applications. It features a cross-section of 2x0.20mm², providing a reliable and efficient connection.
Colour Red, White
Conductor Cross Section 0.20mm²
Number of Cores 2
Insulation Material Insulation: plastic
Length 5m
Type Cable
Cable Diameter 0.90mm
Core layout 2 X 0.5 mm
Hole Ø (coil) 28mm
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -20°C
Nominal Voltage 48V
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot