TruComponents 656433 Jumper wire 2x0.28mm² Red/Wh 10m

MPN
656433
EAN-13
4016139233871
Order Code
65-6433
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.18
10+ £1.13
25+ £1.08
50+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 221 in stock

For the hobbyist. Tru Components 656433 jumper wire is designed for versatile electrical connections and is ideal for a range of applications in electronics and DIY projects. This jumper wire features a cross-sectional area of 2x0.28 mm², providing effective conductivity for low to moderate power needs.
Colour Red, White
Conductor Cross Section 0.28mm²
Number of Cores 2
Insulation Material Insulation: plastic
Length 10m
Type Cable
Cable Diameter 1mm
Core layout 2 x 0.6 mm
Hole Ø (coil) 25mm
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -20°C
Nominal Voltage 48V
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot