TruComponents 656425 Stranded 2x0.14mm² Brn/Yel 10m

MPN
656425
EAN-13
4016139232270
Order Code
65-6425
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.99
3+ £3.78
5+ £3.60
10+ £3.43
25+ £3.29
50+ £3.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 314 in stock

Tru Components 656425 is a high-quality stranded wire specifically designed for electrical applications, featuring a cross-sectional area of 2x0.14 mm². This wire is enhanced by its brown and yellow insulation, making it easily identifiable and suitable for a variety of wiring tasks, including installations where Colour coding is essential for safety and functionality.
Colour Brown, Yellow
Conductor Cross Section 0.14mm²
Number of Cores 2
Insulation Material PVC
Length 10m
Type Cable
Height 1.3mm
Hole Ø (coil) 20mm
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -10°C
Packaged Yes
Sold by Metre No
Width 2.6mm

Reviews

Be the first to submit a review

Trustpilot