TruComponents 656424 Stranded 2x0.14mm² Brn/Yel 50m

MPN
656424
EAN-13
4016139232263
Order Code
65-6424
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.33
3+ £14.56
5+ £13.87
10+ £13.24
25+ £12.66
50+ £12.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 120 in stock

Tru Components 656424 is a stranded electrical wire featuring a cross-sectional area of 2x0.14 mm², which makes it suitable for various applications in electrical installations. It is constructed with multiple strands of copper, providing flexibility and ease of handling
Colour Brown, Yellow
Conductor Cross Section 0.14mm²
Number of Cores 2
Insulation Material PVC
Length 50m
Type Cable
Height 1.3mm
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -10°C
Packaged Yes
Sold by Metre No
Width 2.6mm

Reviews

Be the first to submit a review

Trustpilot