TruComponents 656423 Stranded 2x0.14mm² Blk/Red 10m

MPN
656423
EAN-13
4016139232256
Order Code
65-6423
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.09
3+ £3.89
5+ £3.70
10+ £3.53
25+ £3.38
50+ £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 298 in stock

Tru Components 656423 is a stranded 2x0.14mm² wire designed for versatile applications in electrical engineering and DIY projects. With a length of 10 meters, this wire features a dual-Colour insulation: black and red, which helps in easy identification and organization of positive and negative connections.
Colour Black, Red
Conductor Cross Section 0.14mm²
Number of Cores 2
Insulation Material PVC
Length 10m
Type Cable
Height 1.3mm
Hole Ø (coil) 20mm
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -10°C
Packaged Yes
Sold by Metre No
Width 2.6mm

Reviews

Be the first to submit a review

Trustpilot