TruComponents 656415 Stranded 2x0.14mm² Blk/Red 50m

MPN
656415
EAN-13
4016139213774
Order Code
65-6415
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.16
3+ £16.31
5+ £15.53
10+ £14.82
25+ £14.18
50+ £13.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 561 in stock

Tru Components 656415 is a stranded wire designed for various electrical applications, featuring a cross-sectional area of 2 x 0.14 mm². This wire comes in a 50-meter length and is distinguished by its black and red Colour coding, which typically indicates the positive and negative connections in electrical systems
Colour Black, Red
Conductor Cross Section 0.14mm²
Number of Cores 2
Insulation Material PVC
Length 50m
Type Cable
Height 1.3mm
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -10°C
Packaged Yes
Sold by Metre No
Width 2.6mm

Reviews

Be the first to submit a review

Trustpilot