TruComponents 656407 Hook-and-loop cable tie 150mm x 12mm Blk 100pcs

MPN
656407
EAN-13
4260732286226
Order Code
65-6407
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £17.29
5+ £16.35
10+ £15.51
25+ £15.13
50+ £14.76
100+ £14.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 5 weeks


These hook-and-loop cable ties made of polyamide are therefore suitable for Ideal for general bundling tasks and fixing objects, cables, sports devices, plants, curtains, etc. tools and much more. The excellent material properties enable a broad range of use in relation to the ambient conditions. The material is dimensionally stable, robust and resistant to many liquids and also to UV radiation. The extensive set of 100 Velcro cable ties with eyelet is optimally suitable for all applications in the interior and external area. The black design can be used unrestricted and inconspicuous in many areas.
Length 150mm
Width 12mm
Colour Black
Material Polyamide
Type Hook & Loop Cable Tie
Dimensions (L x W) 150 mm x 12 mm
Hook-and-loop feature Hook and loop pad
Maximum Temperature +85°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot