TruComponents 656402 Hook-and-loop cable tie 150mm x 12mm Grn 20pcs

MPN
656402
EAN-13
4064161320083
Order Code
65-6402
Country of Origin
Taiwan
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £8.95
5+ £8.47
10+ £8.04
25+ £7.84
50+ £7.64
100+ £7.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 325 in stock

Tru Components 656402 Hook-and-loop cable tie is designed for efficient organization and management of cables, measuring 150mm in length and 12mm in width. Available in a vibrant green colour, these cable ties come in a pack of 20, providing an ample quantity for various applications
Length 150mm
Width 12mm
Colour Green
Type Hook & Loop Cable Tie
Bundle diameter 36mm
Dimensions (L x W) 150 mm x 12 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot