TruComponents 656401 Hook-and-loop cable tie 310mm x 16mm Yel 20pcs

MPN
656401
EAN-13
4064161320069
Order Code
65-6401
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £19.49
5+ £18.44
10+ £17.49
25+ £17.06
50+ £16.64
100+ £16.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

Tru Components 656401 Hook-and-loop cable tie is designed for efficient cable management, featuring dimensions of 310mm in length and 16mm in width. Sold in packs of 20, these cable ties utilize a hook-and-loop fastening system that allows for easy application and reusability, making them suitable for organizing cables in various settings, such as home, office, or industrial environments
Length 310mm
Width 16mm
Colour Yellow
Type Hook & Loop Cable Tie
Bundle diameter 85mm
Dimensions (L x W) 310 mm x 16 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot