TruComponents 656399 Hook-and-loop cable tie 180mm x 12mm Yel 20pcs

MPN
656399
EAN-13
4064161320045
Order Code
65-6399
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £10.24
5+ £9.69
10+ £9.19
25+ £8.96
50+ £8.74
100+ £8.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Tru Components 656399 Hook-and-loop cable tie is designed to provide an efficient solution for managing and organizing cables and wires. Each tie measures 180mm in length and 12mm in width, making them suitable for a variety of applications where neatness and flexibility are required.
Length 180mm
Width 12mm
Colour Yellow
Type Hook & Loop Cable Tie
Bundle diameter 40mm
Dimensions (L x W) 180 mm x 12 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot