TruComponents 656398 Hook-and-loop cable tie 150mm x 12mm Red 20pcs

MPN
656398
EAN-13
4064161320007
Order Code
65-6398
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £8.95
5+ £8.47
10+ £8.04
25+ £7.84
50+ £7.64
100+ £7.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Tru Components 656398 Hook-and-loop cable tie is a versatile and practical solution for organizing and securing cables and cords. Each tie measures 150mm in length and 12mm in width, allowing for a secure yet adjustable hold on various types of cables
Length 150mm
Width 12mm
Colour Red
Type Hook & Loop Cable Tie
Bundle diameter 36mm
Dimensions (L x W) 150 mm x 12 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot