TruComponents 656397 Hook-and-loop cable tie 125mm x 12mm Red 20pcs

MPN
656397
EAN-13
4064161319995
Order Code
65-6397
Country of Origin
Taiwan
View Full Product Range (53)

Discontinued


Tru Components 656397 Hook-and-loop cable ties are designed for securing, organizing, and managing cables efficiently. Each tie measures 125mm in length and 12mm in width, making them suitable for a variety of applications, from home and office use to professional environments.
Length 125mm
Width 12mm
Colour Red
Type Hook & Loop Cable Tie
Bundle diameter 30mm
Dimensions (L x W) 125 mm x 12 mm
Hook-and-loop feature Hook and loop pad

Trustpilot