TruComponents 656394 Hook-and-loop cable tie 240mm x 16mm White 20pcs

MPN
656394
EAN-13
4064161318905
Order Code
65-6394
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £15.66
5+ £14.81
10+ £14.05
25+ £13.70
50+ £13.37
100+ £13.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Tru Components 656394 Hook-and-loop cable tie is designed for organizing and securing cables and other items efficiently. Each tie measures 240mm in length and 16mm in width, providing a versatile solution for various cable management needs.
Length 240mm
Width 16mm
Colour White
Type Hook & Loop Cable Tie
Bundle diameter 65mm
Dimensions (L x W) 240 mm x 16 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot