TruComponents 656393 Hook-and-loop cable tie 310mm x 16mm Blk 20pcs

MPN
656393
EAN-13
4064161318868
Order Code
65-6393
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £19.32
5+ £18.27
10+ £17.34
25+ £16.90
50+ £16.49
100+ £16.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Tru Components 656393 Hook-and-loop cable tie pack includes 20 pieces of cable ties, each measuring 310mm in length and 16mm in width. Designed for easy organization and management of cables and wires, these reusable ties utilize a hook-and-loop fastening system that allows for quick adjustments and secure bundling.
Length 310mm
Width 16mm
Colour Black
Type Hook & Loop Cable Tie
Bundle diameter 85mm
Dimensions (L x W) 310 mm x 16 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot