TruComponents 656387 Hook-and-loop cable tie 210mm x 16mm White 20 pcs

MPN
656387
EAN-13
4064161317878
Order Code
65-6387
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £13.79
5+ £13.05
10+ £12.38
25+ £12.07
50+ £11.78
100+ £11.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Tru Components 656387 Hook-and-loop cable tie is designed to provide an effective and convenient solution for organizing and securing cables, wires, and other items. Each tie measures 210mm in length and 16mm in width, making them versatile for various applications, whether in home, office, or industrial settings
Length 210mm
Width 16mm
Colour White
Type Hook & Loop Cable Tie
Bundle diameter 50mm
Dimensions (L x W) 210 mm x 16 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot