TruComponents 656381 Hook-and-loop cable tie 150mm x 12mm Grn 1 pc(s)

Image Representative of Range

TruComponents 656381 Hook-and-loop cable tie 150mm x 12mm Grn 1 pc(s)

MPN
656381
EAN-13
2050004982251
Order Code
65-6381
Country of Origin
China
View Full Product Range (53)

Discontinued


Tru Components 656381 Hook-and-loop cable tie is designed for effective cable management and organization. Measuring 150mm in length and 12mm in width, this green tie is made from durable hook-and-loop material, allowing for easy, reusable fastening of cables and wires without causing damage.
Length 150mm
Width 12mm
Colour Green
Type Hook & Loop Cable Tie
Dimensions (L x W) 150 mm x 12 mm
Hook-and-loop feature Hook and loop pad

Trustpilot