TruComponents 656379 Hook-and-loop cable tie 240mm x 16mm Yel 1 pc(s)

Image Representative of Range

TruComponents 656379 Hook-and-loop cable tie 240mm x 16mm Yel 1 pc(s)

MPN
656379
EAN-13
2050004982213
Order Code
65-6379
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
10+ £0.684
25+ £0.667
50+ £0.650
100+ £0.635
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Tru Components 656379 Hook-and-loop cable tie is a practical solution for organizing and securing cables and other items. Measuring 240mm in length and 16mm in width, this yellow cable tie is designed to simplify the management of cords in various settings, making it ideal for both home and office environments.
Length 240mm
Width 16mm
Colour Yellow
Type Hook & Loop Cable Tie
Dimensions (L x W) 240 mm x 16 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot