TruComponents 656376 Hook-and-loop cable tie 125mm x 12mm Yel 1 pc(s)

Image Representative of Range

TruComponents 656376 Hook-and-loop cable tie 125mm x 12mm Yel 1 pc(s)

MPN
656376
EAN-13
2050004982152
Order Code
65-6376
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
20+ £0.314
25+ £0.306
50+ £0.299
100+ £0.291
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,753 in stock

Tru Components 656376 Hook-and-loop cable tie is a versatile cable management solution designed to keep cables organized and tidy. Measuring 125 mm in length and 12 mm in width, this tie is ideal for bundling various types of cables, ensuring that they are securely fastened yet easily accessible when needed.
Length 125mm
Width 12mm
Colour Yellow
Type Hook & Loop Cable Tie
Dimensions (L x W) 125 mm x 12 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot