TruComponents 656374 Hook-and-loop cable tie 180mm x 12mm Red 1 pc(s)

Image Representative of Range

TruComponents 656374 Hook-and-loop cable tie 180mm x 12mm Red 1 pc(s)

MPN
656374
EAN-13
2050004982114
Order Code
65-6374
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
10+ £0.454
25+ £0.443
50+ £0.432
100+ £0.422
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 391 in stock

Tru Components 656374 Hook-and-loop cable tie is designed for efficient organization and bundling of cables and wires. Measuring 180mm in length and 12mm in width, this cable tie offers a versatile solution for both home and office environments.
Length 180mm
Width 12mm
Colour Red
Type Hook & Loop Cable Tie
Dimensions (L x W) 180 mm x 12 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot