TruComponents 656369 Hook-and-loop cable tie 135mm x 12mm Blue 1 pc(s)

Image Representative of Range

TruComponents 656369 Hook-and-loop cable tie 135mm x 12mm Blue 1 pc(s)

MPN
656369
EAN-13
2050004982008
Order Code
65-6369
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
20+ £0.349
25+ £0.340
50+ £0.332
100+ £0.324
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 948 in stock

Tru Components 656369 Hook-and-loop cable tie is a versatile and convenient solution for organizing and securing cables and wires. Measuring 135mm in length and 12mm in width, this blue tie is designed for easy application and removal, thanks to its hook-and-loop fastening system.
Length 135mm
Width 12mm
Colour Blue
Type Hook & Loop Cable Tie
Dimensions (L x W) 135 mm x 12 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot