TruComponents 656368 Hook-and-loop cable tie 310mm x 16mm White 1 pc(s)

Image Representative of Range

TruComponents 656368 Hook-and-loop cable tie 310mm x 16mm White 1 pc(s)

MPN
656368
EAN-13
2050004981988
Order Code
65-6368
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
5+ £0.833
10+ £0.790
25+ £0.770
50+ £0.752
100+ £0.734
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

Tru Components 656368 Hook-and-loop cable tie is a versatile and practical solution for organizing and securing cables and wires. Measuring 310mm in length and 16mm in width, this white cable tie is designed to offer a strong hold while allowing for easy adjustments and repositioning without damaging the cables
Length 310mm
Width 16mm
Colour White
Type Hook & Loop Cable Tie
Dimensions (L x W) 310 mm x 16 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot