TruComponents 656367 Hook-and-loop cable tie 240mm x 16mm White 1 pc(s)

Image Representative of Range

TruComponents 656367 Hook-and-loop cable tie 240mm x 16mm White 1 pc(s)

MPN
656367
EAN-13
2050004981971
Order Code
65-6367
Country of Origin
China
View Full Product Range (53)

Discontinued


Tru Components 656367 Hook-and-loop cable tie is an essential accessory for organizing and managing cables and wires. Measuring 240mm in length and 16mm in width, this cable tie is designed to securely hold multiple cables together while allowing for easy adjustments and reuse
Length 240mm
Width 16mm
Colour White
Type Hook & Loop Cable Tie
Dimensions (L x W) 240 mm x 16 mm
Hook-and-loop feature Hook and loop pad

Trustpilot