TruComponents 656363 Hook-and-loop cable tie 310mm x 16mm Blk 1 pc(s)

Image Representative of Range

TruComponents 656363 Hook-and-loop cable tie 310mm x 16mm Blk 1 pc(s)

MPN
656363
EAN-13
2050004981902
Order Code
65-6363
Country of Origin
China
View Full Product Range (45)
Qty Unit Price (Ex VAT)
5+ £0.764
10+ £0.724
25+ £0.706
50+ £0.689
100+ £0.673
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

Tru Components 656363 Hook-and-loop cable tie is a versatile and practical solution for organizing and securing cables and wires. Measuring 310mm in length and 16mm in width, this tie is designed to provide a strong yet gentle hold, making it ideal for managing cables without causing damage. Constructed from durable materials, it features a hook-and-loop fastening system that allows for easy adjustments and repositioning
Length 310mm
Width 16mm
Colour Black
Type Hook & Loop Cable Tie
Dimensions (L x W) 310 mm x 16 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot