TruComponents 656362 Hook-and-loop cable tie 210mm x 16mm Blk 1 pc(s)

Image Representative of Range

TruComponents 656362 Hook-and-loop cable tie 210mm x 16mm Blk 1 pc(s)

MPN
656362
EAN-13
2050004981889
Order Code
65-6362
Country of Origin
China
View Full Product Range (53)

Discontinued


Tru Components 656362 Hook-and-loop cable tie, measuring 210mm in length and 16mm in width, offers a versatile solution for organizing and securing cables and wires in various settings, whether at home, in the office, or in industrial environments.
Length 210mm
Width 16mm
Colour Black
Type Hook & Loop Cable Tie
Dimensions (L x W) 210 mm x 16 mm
Hook-and-loop feature Hook and loop pad

Trustpilot