Christmas Opening Hours and Delivery Dates here
TruComponents 656361 Hook-and-loop cable tie 180mm x 12mm Blk 1 pc(s)

Image Representative of Range

TruComponents 656361 Hook-and-loop cable tie 180mm x 12mm Blk 1 pc(s)

Order Code:

65-6361

Brand: TruComponents MPN: 656361 EAN-13: 2050004981872
Qty Unit Price (Ex VAT)
10+ £0.494
25+ £0.481
50+ £0.470
100+ £0.458
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
62 available to back orderBack-order availability date - 10/01/2026

Tru Components 656361 Hook-and-loop cable tie measures 180mm in length and 12mm in width, making it an ideal solution for organizing and bundling cables and other items efficiently. This black tie features a hook-and-loop fastening mechanism, allowing for easy adjustment and reusable applications, which is particularly beneficial in environments where cable management is essential.
Length 180mm
Width 12mm
Colour Black
Type Hook & Loop Cable Tie
Dimensions (L x W) 180 mm x 12 mm
Hook-and-loop feature Hook and loop pad

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot