TruComponents 656350 Hook-and-loop tape 1000mm x 20mm Yel 1m

MPN
656350
EAN-13
2050004953787
Order Code
65-6350
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £8.35
5+ £7.90
10+ £7.49
25+ £7.31
50+ £7.13
100+ £6.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 21/12/2026

Back to Back system for bundling of objects of all kinds, is gentle on materials and simple to remove.
Type Hook & Loop Tape
Width 20mm
Length 1m
Colour Yellow
Dimensions (L x W) 1000 mm x 20 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Misc Attribute 910-750-Bag

Reviews

Be the first to submit a review

Trustpilot